Part Details for ZPF000000000167225 by TE Connectivity
Overview of ZPF000000000167225 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000167225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000167225
|
Avnet Americas | Connector MIL-DTL-38999 Circular Hermetic Receptacle 3 Position Pin Solder Straight Jam Nut 3 Terminal 1 Port - Bulk (Alt: ZPF000000000167225) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$110.0468 / $132.4292 | Buy Now |
DISTI #
DCHZPF000000000167225
|
Heilind Electronics | DTS 24 B 09-98 PB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ZPF000000000167225
|
Avnet Americas | Connector MIL-DTL-38999 Circular Hermetic Receptacle 3 Position Pin Solder Straight Jam Nut 3 Terminal 1 Port - Bulk (Alt: ZPF000000000167225) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$110.0468 / $132.4292 | Buy Now |
DISTI #
DCHZPF000000000167225
|
Interstate Connecting Components | DTS 24 B 09-98 PB | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$118.9800 / $154.1700 | Buy Now |