Part Details for ZPF000000000201012 by TE Connectivity
Overview of ZPF000000000201012 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ZPF000000000201012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000201012
|
Avnet Americas | Connector Circular Receptacle 55 Position Crimp Straight Panel Mount 55 Terminal 1 Port - Bulk (Alt: ZPF000000000201012) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,471.2594 / $1,770.4987 | Buy Now |
DISTI #
571-ZPF0000000201012
|
Mouser Electronics | Standard Circular Connector DBAS 978G 17-35 SN 1A RoHS: Compliant | 0 |
|
$1,596.5500 | Order Now |
DISTI #
73191510
|
RS | DEUTSCH DBAS 9, Circular Connector, Plug, 55 Position, Socket, 17 35 | TE Connectivity ZPF000000000201012 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1,806.7400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$1,574.6600 | Buy Now |
DISTI #
DCHZPF000000000201012
|
Heilind Electronics | DBAS 978G 17-35 SN 1A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ZPF000000000201012
|
Avnet Americas | Connector Circular Receptacle 55 Position Crimp Straight Panel Mount 55 Terminal 1 Port - Bulk (Alt: ZPF000000000201012) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,471.2594 / $1,770.4987 | Buy Now |
DISTI #
DCHZPF000000000201012
|
Interstate Connecting Components | DBAS 978G 17-35 SN 1A | 0 |
|
Buy Now | |
|
Master Electronics | DBAS 978G 17-35 SN 1A | 0 |
|
$1,359.9300 / $1,705.2200 | Buy Now |
Part Details for ZPF000000000201012
ZPF000000000201012 CAD Models
ZPF000000000201012 Part Data Attributes:
|
ZPF000000000201012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000201012
TE Connectivity
55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 0,0,0,55,0 | |
Contact Sizes | 12,16,20,22D,8 | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 115 V | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |