Part Details for ZPF000000000202115 by TE Connectivity
Overview of ZPF000000000202115 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ZPF000000000202115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000202115
|
Avnet Americas | Circular Housing Plug 24 Position Pin Contact Cable Mount - Bulk (Alt: ZPF000000000202115) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$152.5976 / $183.6344 | Buy Now |
DISTI #
571-ZPF202115
|
Mouser Electronics | Circular MIL Spec Connector 98315SE71624P6LA1499 RoHS: Compliant | 0 |
|
$175.0100 / $181.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 1 Container: Box | 0Box |
|
$165.8000 | Buy Now |
|
Onlinecomponents.com | 983-15 SE 7-16-24 P6 L-A1499 RoHS: Compliant | 0 |
|
$160.5300 / $336.2300 | Buy Now |
|
Master Electronics | 983-15 SE 7-16-24 P6 L-A1499 RoHS: Compliant | 0 |
|
$160.5300 / $336.2300 | Buy Now |
Part Details for ZPF000000000202115
ZPF000000000202115 CAD Models
ZPF000000000202115 Part Data Attributes
|
ZPF000000000202115
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000202115
TE Connectivity
24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 6 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
Unique Insert Number | 16-24 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |