There are no models available for this part yet.
Overview of ZPF000000000204298 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZPF000000000204298 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZPF000000000204298
|
Avnet Americas | Circular Connector Receptacle 12 Position Socket Contact Jam Nut Crimp - Bulk (Alt: ZPF000000000204298) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$392.3500 / $472.1500 | Buy Now | |
DISTI #
571-ZPF204298
|
Mouser Electronics | Circular MIL Spec Connector DBAS 74120 SNDA 1A RoHS: Compliant | 0 |
|
$466.7300 / $503.7100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 Container: Box | 0Box |
|
$426.2900 | Buy Now | ||
DISTI #
DCHZPF000000000204298
|
Heilind Electronics | DBAS 74-12-0 SN-DA 1A | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$398.0000 / $860.7900 | Buy Now | ||
DISTI #
DCHZPF000000000204298
|
Interstate Connecting Components | DBAS 74-12-0 SN-DA 1A | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$398.0000 / $860.7900 | Buy Now |