Part Details for ZPF000000000204323 by TE Connectivity
Overview of ZPF000000000204323 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000204323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000204323
|
Avnet Americas | Circular Housing Receptacle 19 Position Socket Contact Flange Mount - Bulk (Alt: ZPF000000000204323) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$418.7584 / $503.9296 | Buy Now |
DISTI #
571-ZPF204323
|
Mouser Electronics | Circular MIL Spec Connector DBAS 70190 SNDA 090 RoHS: Compliant | 0 |
|
$490.7200 / $529.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 1 Container: Box | 0Box |
|
$453.8500 | Buy Now |
DISTI #
DCHZPF000000000204323
|
Heilind Electronics | DBAS 70-19-0 SN-DA 090 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$433.9600 / $1,188.6100 | Buy Now |
DISTI #
DCHZPF000000000204323
|
Interstate Connecting Components | DBAS 70-19-0 SN-DA 090 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$433.9600 / $1,188.6100 | Buy Now |