Part Details for ZPF000000000204414 by TE Connectivity
Overview of ZPF000000000204414 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000204414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000204414
|
Avnet Americas | Circular Connector Plug 3 Position Pin Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000204414) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$400.9404 / $482.4876 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$418.6300 | Buy Now |
DISTI #
DCHZPF000000000204414
|
Heilind Electronics | 901-20 R 19-93 PN 88-1A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ZPF000000000204414
|
Avnet Americas | Circular Connector Plug 3 Position Pin Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000204414) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$400.9404 / $482.4876 | Buy Now |
DISTI #
DCHZPF000000000204414
|
Interstate Connecting Components | 901-20 R 19-93 PN 88-1A | 0 |
|
Buy Now | |
|
Master Electronics | 901-20 R 19-93 PN 88-1A RoHS: Compliant | 0 |
|
$413.8700 / $1,214.6900 | Buy Now |
Part Details for ZPF000000000204414
ZPF000000000204414 CAD Models
ZPF000000000204414 Part Data Attributes:
|
ZPF000000000204414
TE Connectivity
Buy Now
|
Compare Parts:
ZPF000000000204414
TE Connectivity
Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 33A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 33 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Total Number of Contacts | 3 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 10 AWG |