Part Details for ZPF000000000204506 by TE Connectivity
Overview of ZPF000000000204506 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000204506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000204506
|
Avnet Americas | DBAS 80-19-7 PN 1A - Bulk (Alt: ZPF000000000204506) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$635.2000 | Buy Now |
DISTI #
DCHZPF000000000204506
|
Heilind Electronics | DBAS 80-19-7 PN 1A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHZPF000000000204506
|
Interstate Connecting Components | DBAS 80-19-7 PN 1A | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$576.5800 / $1,403.7800 | Buy Now |