Part Details for ZPF000000000204641 by TE Connectivity
Overview of ZPF000000000204641 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000204641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000204641
|
Avnet Americas | Circular Connector Receptacle 12 Position Pin Contact Flange Mount Crimp - Bulk (Alt: ZPF000000000204641) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$278.6688 / $335.3472 | Buy Now |
DISTI #
571-ZPF204641
|
Mouser Electronics | Circular MIL Spec Connector DBAS 70120 PNDB 1A RoHS: Compliant | 0 |
|
$314.8400 / $326.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$302.0200 | Buy Now |
DISTI #
DCHZPF000000000204641
|
Heilind Electronics | DBAS 70-12-0 PN-DB 1A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$270.7300 / $504.0500 | Buy Now |
DISTI #
DCHZPF000000000204641
|
Interstate Connecting Components | DBAS 70-12-0 PN-DB 1A | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$270.7300 / $504.0500 | Buy Now |