Part Details for ZPF000000000206930 by TE Connectivity
Overview of ZPF000000000206930 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000206930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHZPF000000000206930
|
Heilind Electronics | DBAS 70-12-0 PY 1A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHZPF000000000206930
|
Interstate Connecting Components | DBAS 70-12-0 PY 1A | 0 |
|
Buy Now |