Part Details for ZPF000000000207374 by TE Connectivity
Overview of ZPF000000000207374 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000207374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000207374
|
Avnet Americas | DBAS 79-7-0 PN-A1496 (Alt: ZPF000000000207374) Min Qty: 3 Package Multiple: 1 Lead time: 22 Weeks, 4 Days | 0 |
|
$1,566.7804 / $1,885.4476 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$1,702.2900 | Buy Now |
DISTI #
DCHZPF000000000207374
|
Heilind Electronics | DBAS 79-7-0 PN-A1496 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,470.1400 / $1,843.4300 | Buy Now |
DISTI #
DBAS79-7-0PN-A1496
|
TTI | Circular MIL Spec Connector DBAS 79-7-0 PN-A1496 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$2,212.9700 | Buy Now |
DISTI #
DCHZPF000000000207374
|
Interstate Connecting Components | DBAS 79-7-0 PN-A1496 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,470.1400 / $1,843.4300 | Buy Now |