Part Details for ZPI03S0600WC by ZETTLER Magnetics Inc
Overview of ZPI03S0600WC by ZETTLER Magnetics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPI03S0600WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-ZPI03S0600WC-ND
|
DigiKey | 3W AC-DC POWER SUPPLY HIGH AMBIE Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1348 In Stock |
|
$4.9389 / $6.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 456 Package Multiple: 19 | 0 |
|
$4.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1800 / $8.7600 | Buy Now |
DISTI #
ZPI03S0600WC
|
TME | Converter: AC/DC, 3W, 90÷264VAC, Usup: 100÷370VDC, Uout: 6VDC, OUT: 1 Min Qty: 456 | 0 |
|
$3.6500 | RFQ |