Part Details for ZPK 8066 NI / BR by Schutzinger GmbH
Overview of ZPK 8066 NI / BR by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8066ARMZ-REEL7 | Analog Devices | miniSOIC Dual Hi Perf Hi Speed | |
AD8066ARMZ | Analog Devices | miniSOIC Dual Hi Perf Hi Speed | |
AD8066ARZ | Analog Devices | SOIC Dual Hi Perf Hi Speed FET |
Price & Stock for ZPK 8066 NI / BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPK8066NI-BR
|
TME | Measuring tip, 1A, brown, Socket size: 4mm, Plating: nickel plated Min Qty: 1 | 0 |
|
$5.6900 / $6.0700 | RFQ |