There are no models available for this part yet.
Overview of ZPK 8066 NI / GN by Schutzinger GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8066ARMZ-REEL7 | Analog Devices | miniSOIC Dual Hi Perf Hi Speed | |
AD8066ARMZ | Analog Devices | miniSOIC Dual Hi Perf Hi Speed | |
AD8066ARZ | Analog Devices | SOIC Dual Hi Perf Hi Speed FET |
Price & Stock for ZPK 8066 NI / GN by Schutzinger GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZPK8066NI-GN
|
TME | Measuring tip, 1A, green, Socket size: 4mm, Plating: nickel plated Min Qty: 1 | 8 |
|
$5.6900 / $6.0700 | Buy Now |