Datasheets
ZPLDL-2316-325SN by: Amphenol Corporation

Circular Connector,

Part Details for ZPLDL-2316-325SN by Amphenol Corporation

Overview of ZPLDL-2316-325SN by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ZPLDL-2316-325SN

Part # Distributor Description Stock Price Buy
DISTI # ZPLDL-2316-325SN
Avnet Americas Star-Line Series Circular Connector Plug 16 Position Socket Contact Cable Mount - Bulk (Alt: ZPLDL-2316-325SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for ZPLDL-2316-325SN

ZPLDL-2316-325SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZPLDL-2316-325SN Part Data Attributes

ZPLDL-2316-325SN Amphenol Corporation
Buy Now Datasheet
Compare Parts:
ZPLDL-2316-325SN Amphenol Corporation Circular Connector,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body Depth 7.875 inch
Body Diameter 2.313 inch
Body/Shell Style PLUG
Connector Type CIRCULAR CONNECTOR
Contact Gender FEMALE
Coupling Type THREADED
Empty Shell NO
Environmental Characteristics CORROSION/MOSITURE RESISTANT
Filter Feature NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 107 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Reference Standard CSA; UL
Shell Finish ANODIC
Shell Material ALUMINUM ALLOY
Shell Size 16
Termination Type CRIMP
Total Number of Contacts 16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZPLDL-2316-325SN by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZPLDL-2316-325SN by Amphenol Corporation

  • Please alert me when ZPLDL-2316-325SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZPLDL-2316-325SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZPLDL-2316-325SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZPLDL-2316-325SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZPLDL-2316-325SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZPLDL-2316-325SN by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: