Part Details for ZPLKLJ-0412-648SN by Amphenol Corporation
Overview of ZPLKLJ-0412-648SN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-122 | Coilcraft Inc | General Purpose Inductor, 1.16uH, 1 Element | |
LPO1704-122M | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS | |
LPO1704-122ML | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS |
Price & Stock for ZPLKLJ-0412-648SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPLKLJ-0412-648SN
|
Avnet Americas | Star-Line Series Circular Connector Plug 7 Position Socket Contact Cable Mount - Bulk (Alt: ZPLKLJ-0412-648SN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |