Part Details for ZPLKLJ-1212-27S by Amphenol Corporation
Overview of ZPLKLJ-1212-27S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPLKLJ-1212-27S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPLKLJ-1212-27S
|
Avnet Americas | Star-Line Series Circular Connector Plug 3 Position Socket Contact Cable Mount - Bulk (Alt: ZPLKLJ-1212-27S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZPLKLJ-1212-27S
|
Avnet Americas | Star-Line Series Circular Connector Plug 3 Position Socket Contact Cable Mount - Bulk (Alt: ZPLKLJ-1212-27S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZPLKLJ-1212-27S
ZPLKLJ-1212-27S CAD Models
ZPLKLJ-1212-27S Part Data Attributes:
|
ZPLKLJ-1212-27S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPLKLJ-1212-27S
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Shell Size | 12 |