Part Details for ZPLKLJ-1820-688PN by Amphenol Corporation
Overview of ZPLKLJ-1820-688PN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1818-20ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
DC1820A-A | Analog Devices | LTC3646 (MSOP) Demo Board - 4V | |
DC1820A-B | Analog Devices | LTC3646-1 (MSOP) Demo Board - |
Price & Stock for ZPLKLJ-1820-688PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPLKLJ-1820-688PN
|
Avnet Americas | Star-Line Series Circular Connector Plug 19 Position Pin Contact Cable Mount - Bulk (Alt: ZPLKLJ-1820-688PN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |