Part Details for ZPLM-20C20-40SR by Amphenol Corporation
Overview of ZPLM-20C20-40SR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320C203PZA57 | Texas Instruments | Digital Signal Processor 100-LQFP | |
TMS320C203PZA | Texas Instruments | Digital Signal Processor 100-LQFP | |
TMS320C203PZ57 | Texas Instruments | Digital Signal Processor 100-LQFP |
Price & Stock for ZPLM-20C20-40SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPLM-20C20-40SR
|
Avnet Americas | Star-Line Series Circular Connector Plug 4 Position Socket Contact Cable Mount - Bulk (Alt: ZPLM-20C20-40SR) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
79976824
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$1,325.3369 | Buy Now |
Part Details for ZPLM-20C20-40SR
ZPLM-20C20-40SR CAD Models
ZPLM-20C20-40SR Part Data Attributes
|
ZPLM-20C20-40SR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPLM-20C20-40SR
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 7.5 inch | |
Body Diameter | 2.813 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C20 | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 |