Part Details for ZPLPJ-12-22S by Amphenol Corporation
Overview of ZPLPJ-12-22S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for ZPLPJ-12-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPLPJ-12-22S
|
Avnet Americas | Star-Line Series Circular Connector Plug 4 Position Socket Contact Panel Mount - Bulk (Alt: ZPLPJ-12-22S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZPLPJ-12-22S
ZPLPJ-12-22S CAD Models
ZPLPJ-12-22S Part Data Attributes
|
ZPLPJ-12-22S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPLPJ-12-22S
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Shell Size | 12 |