Part Details for ZPLPJ-12-27P by Amphenol Corporation
Overview of ZPLPJ-12-27P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for ZPLPJ-12-27P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPLPJ-12-27P
|
Avnet Americas | Star-Line Series Circular Connector Plug 3 Position Pin Contact Panel Mount - Bulk (Alt: ZPLPJ-12-27P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZPLPJ-12-27P
|
Avnet Americas | Star-Line Series Circular Connector Plug 3 Position Pin Contact Panel Mount - Bulk (Alt: ZPLPJ-12-27P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZPLPJ-12-27P
ZPLPJ-12-27P CAD Models
ZPLPJ-12-27P Part Data Attributes:
|
ZPLPJ-12-27P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPLPJ-12-27P
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Shell Size | 12 |