There are no models available for this part yet.
Overview of ZPY10-TR by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZPY10-TR by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70616530
|
RS | ZPY10-TR Zener Diode, 10V 5% 1300 mW Through Hole 2-Pin DO-41 | Siliconix / Vishay ZPY10-TR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0620 / $0.0730 | RFQ |
CAD Models for ZPY10-TR by Vishay Siliconix
Related Parts for ZPY10-TR
-
ZMM18Zener Diodes
-
ZPY10-TAPVoltage Regulator Diodes
-
ZRB18AR6YA475KE05LFixed Capacitors
-
ZSPM1000ZI1R1Switching Regulator or Controllers
-
ZXMN3B14FTASmall Signal Field-Effect Transistors
-
ZUS101215Power Supply Modules
-
Z8F0812PJ020EGMicrocontrollers
-
ZW-30-08-G-S-216-209Headers and Edge Type Connectors
-
0034.6070Electric Fuses