Part Details for ZPY11A by Carlo Gavazzi Holding AG
Overview of ZPY11A by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPY11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M8186
|
Newark | Rpy 3 Pole Relay Base |Carlo Gavazzi ZPY11A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $7.6500 | Buy Now |
DISTI #
1864-2878-ND
|
DigiKey | RELAY SOCKET 11 POS CHASSIS MT Min Qty: 1 Lead time: 24 Weeks Container: Box |
7 In Stock |
|
$9.5700 / $11.0000 | Buy Now |
DISTI #
225-ZPY11A
|
Mouser Electronics | Relay Sockets & Hardware RPY 3 POLE RELAY BASE RoHS: Compliant | 0 |
|
$9.0900 | Order Now |
DISTI #
70241388
|
RS | Relay Socket,3 Pole, DIN Rail, 3PDT, RPY Series | Carlo Gavazzi Inc. ZPY11A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 10 |
|
$8.8900 / $11.1100 | Buy Now |
|
Onlinecomponents.com | DIN Rail Socket for RPY EM Rel RoHS: Compliant |
20 In Stock |
|
$8.8000 / $9.7500 | Buy Now |
|
Master Electronics | DIN Rail Socket for RPY EM Rel RoHS: Compliant |
20 In Stock |
|
$8.8000 / $9.7500 | Buy Now |