Part Details for ZPY14A by Carlo Gavazzi Holding AG
Overview of ZPY14A by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPY14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M8187
|
Newark | Rpy 4 Pole Relay Base Rohs Compliant: Yes |Carlo Gavazzi ZPY14A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $8.2800 | Buy Now |
DISTI #
1864-2879-ND
|
DigiKey | RELAY SOCKET 14 POS CHASSIS MT Min Qty: 1 Lead time: 24 Weeks Container: Box |
1 In Stock |
|
$10.3530 / $11.9000 | Buy Now |
DISTI #
225-ZPY14A
|
Mouser Electronics | Relay Sockets & Hardware RPY 4 POLE RELAY BASE RoHS: Compliant | 0 |
|
$9.8300 | Order Now |
DISTI #
70661847
|
RS | Relay Socket, Voltage 400 VAC, For Use With RPY Relays, ZPD14A Series | Carlo Gavazzi Inc. ZPY14A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 2 |
|
$9.7100 / $12.1400 | Buy Now |
|
Onlinecomponents.com | DIN Rail Socket for RPY EM Rel RoHS: Compliant | 0 |
|
$9.5200 / $10.5500 | Buy Now |