There are no models available for this part yet.
Overview of ZPY15 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZPY15 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-ZPY15CT-ND
|
DigiKey | ZENER DO-41 15V 1.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
4990 In Stock |
|
$0.0468 / $0.3900 | Buy Now | |
DISTI #
637-ZPY15
|
Mouser Electronics | Zener Diodes Zener, DO-41, 15V, 1.3W, 5% RoHS: Compliant | 7410 |
|
$0.0530 / $0.3900 | Buy Now | |
Onlinecomponents.com | Zener Diode - DO-41 - 15V - 1.3W - 5% RoHS: Compliant | 0 |
|
$0.0413 / $0.0520 | Buy Now | ||
DISTI #
ZPY15-DIO
|
TME | Diode: Zener, 1.3W, 15V, Ammo Pack, DO41, single diode, ZPY Min Qty: 10 | 6230 |
|
$0.0508 / $0.1032 | Buy Now |
CAD Models for ZPY15 by Diotec Semiconductor AG
Part Data Attributes for ZPY15 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-41
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
10 Ω
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
50 mA
|
Related Parts for ZPY15
-
TZM5242BZener Diodes
-
PG5408Rectifier Diodes
-
ZD022Transient Suppressors
-
EEEFP1C470APFixed Capacitors
-
STP20NM60FPPower Field-Effect Transistors
-
ZTX1051ASmall Signal Bipolar Transistors
-
AT91RM9200-QI-002Microcontrollers
-
3462-0001Headers and Edge Type Connectors
-
ZSPM4011AA1W33Switching Regulator or Controllers