Part Details for ZPY16-TR by Vishay Semiconductors
Overview of ZPY16-TR by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZPY16-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-ZPY16-TRCT-ND
|
DigiKey | DIODE ZENER 16V 1.3W DO41 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24966 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
Part Details for ZPY16-TR
ZPY16-TR CAD Models
ZPY16-TR Part Data Attributes:
|
ZPY16-TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZPY16-TR
Vishay Semiconductors
Diode Zener Single 16V 6% 1.3W 2-Pin DO-41 T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 25 mA |
Alternate Parts for ZPY16-TR
This table gives cross-reference parts and alternative options found for ZPY16-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY16-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPY16-B | Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional | Diodes Incorporated | ZPY16-TR vs ZPY16-B |
ZPY16B | Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Diotec Semiconductor AG | ZPY16-TR vs ZPY16B |
ZPY16-A | Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional | Diodes Incorporated | ZPY16-TR vs ZPY16-A |
ZPY16 | Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | ZPY16-TR vs ZPY16 |
ZPY16 | 16V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | ZPY16-TR vs ZPY16 |
ZPY16 | Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY16-TR vs ZPY16 |
ZPY16-T | Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | ZPY16-TR vs ZPY16-T |
ZPY16 | Zener Diode, 16.2V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | ZPY16-TR vs ZPY16 |