Part Details for ZPY18-TR by Vishay Semiconductors
Overview of ZPY18-TR by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ZPY18-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-ZPY18-TRCT-ND
|
DigiKey | DIODE ZENER 18V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24696 In Stock |
|
$0.0413 / $0.3600 | Buy Now |
Part Details for ZPY18-TR
ZPY18-TR CAD Models
ZPY18-TR Part Data Attributes
|
ZPY18-TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZPY18-TR
Vishay Semiconductors
ZENER SGL 17.95V 6% 1.3W 2PIN DO-41 - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 25 mA |
Alternate Parts for ZPY18-TR
This table gives cross-reference parts and alternative options found for ZPY18-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY18-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPY18 | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | ZPY18-TR vs ZPY18 |
ZPY18 | Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | ZPY18-TR vs ZPY18 |
ZPY18-BP | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY18-TR vs ZPY18-BP |
ZPY18-TR | Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | ZPY18-TR vs ZPY18-TR |
ZPY18 | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | ZPY18-TR vs ZPY18 |
ZPY18B | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Diotec Semiconductor AG | ZPY18-TR vs ZPY18B |
ZPY18 | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY18-TR vs ZPY18 |
ZPY18-TAP | Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | ZPY18-TR vs ZPY18-TAP |
ZPY18-B | Zener Diode, | Micro Commercial Components | ZPY18-TR vs ZPY18-B |
ZPY18 | 18V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | ZPY18-TR vs ZPY18 |