Part Details for ZPY180 by Diotec Semiconductor AG
Overview of ZPY180 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for ZPY180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZPY180-ND
|
DigiKey | ZENER DO-41 180V 1.3W 5% Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0658 | Buy Now |
DISTI #
637-ZPY180
|
Mouser Electronics | Zener Diodes Zener, DO-41, 180V, 1.3W, 5% RoHS: Compliant | 0 |
|
$0.0530 / $0.3700 | Order Now |
|
Onlinecomponents.com | Zener Diode - DO-41 - 180V - 1.3W - 5% RoHS: Compliant | 0 |
|
$0.0413 / $0.0520 | Buy Now |
DISTI #
ZPY180-DIO
|
TME | Diode: Zener, 1.3W, 180V, Ammo Pack, DO41, single diode, ZPY Min Qty: 10 | 5440 |
|
$0.0468 / $0.0972 | Buy Now |
Part Details for ZPY180
ZPY180 CAD Models
ZPY180 Part Data Attributes
|
ZPY180
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZPY180
Diotec Semiconductor AG
Zener Diode, 179.5V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 350 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |