-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6701
|
Newark | Zener Diode, 5.6V, 1.3W, Do-41, Zener Voltage Nom:5.6V, Power Dissipation:1.3W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:- Rohs Compliant: Yes |Vishay ZPY5V6-TAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8941 |
|
$0.0290 | Buy Now |
DISTI #
ZPY5V6-TAP
|
Avnet Americas | Diode Zener Single 5.6V 7% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: ZPY5V6-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0445 / $0.0566 | Buy Now |
DISTI #
06AC6701
|
Avnet Americas | Diode Zener Single 5.6V 7% 1.3W 2-Pin DO-41 Ammo - Bulk (Alt: 06AC6701) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 195 Partner Stock |
|
$0.1150 / $0.3820 | Buy Now |
DISTI #
78-ZPY5V6-TAP
|
Mouser Electronics | Zener Diodes 5.6 Volt 1.3 Watt 5% RoHS: Compliant | 29004 |
|
$0.0420 / $0.3600 | Buy Now |
DISTI #
ZPY5V6-TAP
|
TTI | Zener Diodes 5.6 Volt 1.3 Watt 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0420 / $0.0470 | Buy Now |
DISTI #
ZPY5V6-TAP
|
Avnet Americas | Diode Zener Single 5.6V 7% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: ZPY5V6-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0445 / $0.0566 | Buy Now |
DISTI #
06AC6701
|
Avnet Americas | Diode Zener Single 5.6V 7% 1.3W 2-Pin DO-41 Ammo - Bulk (Alt: 06AC6701) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 195 Partner Stock |
|
$0.1150 / $0.3820 | Buy Now |
DISTI #
ZPY5V6-TAP
|
TME | Diode: Zener, 1.3W, 5.6V, Ammo Pack, DO41, single diode Min Qty: 10 | 10600 |
|
$0.0521 / $0.1089 | Buy Now |
DISTI #
ZPY5V6-TAP
|
EBV Elektronik | Diode Zener Single 5.6V 7% 1.3W 2-Pin DO-41 Ammo (Alt: ZPY5V6-TAP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | EBV - 20000 |
|
Buy Now | |
DISTI #
2690169
|
element14 Asia-Pacific | ZENER DIODE, AUTO, 5.6V, DO-204AL RoHS: Compliant Min Qty: 5 Container: Each | 8746 |
|
$0.0680 / $0.3806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZPY5V6-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZPY5V6-TAP
Vishay Intertechnologies
Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 100 mA |
This table gives cross-reference parts and alternative options found for ZPY5V6-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY5V6-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPY5V6 | 5.6V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | ZPY5V6-TAP vs ZPY5V6 |
ZPY5V6-TR | Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | ZPY5V6-TAP vs ZPY5V6-TR |