There are no models available for this part yet.
Overview of ZPY82 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ZPY82 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-ZPY82CT-ND
|
DigiKey | ZENER DO-41 82V 1.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
5000 In Stock |
|
$0.0468 / $0.3900 | Buy Now | |
DISTI #
637-ZPY82
|
Mouser Electronics | Zener Diodes Zener, DO-41, 82V, 1.3W, 5% RoHS: Compliant | 4991 |
|
$0.0530 / $0.3900 | Buy Now | |
Onlinecomponents.com | Zener Diode - DO-41 - 82V - 1.3W - 5% RoHS: Compliant | 0 |
|
$0.0413 / $0.0520 | Buy Now | ||
DISTI #
ZPY82-DIO
|
TME | Diode: Zener, 1.3W, 82V, Ammo Pack, DO41, single diode, ZPY Min Qty: 10 | 4550 |
|
$0.0508 / $0.1066 | Buy Now |
CAD Models for ZPY82 by Diotec Semiconductor AG
Part Data Attributes for ZPY82 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-41
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
100 Ω
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
82 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
10 mA
|
Alternate Parts for ZPY82
This table gives cross-reference parts and alternative options found for ZPY82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY82 | Zener Diode, 82V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | ZPY82 vs ZMY82 |
Related Parts for ZPY82
-
ZPD12Zener Diodes
-
BAT46Rectifier Diodes
-
SV02GC472KAAFixed Capacitors
-
ZTX653STZSmall Signal Bipolar Transistors
-
ZLF645E0P2064GMicrocontrollers
-
ZVP0535ASmall Signal Field-Effect Transistors
-
ZL8801ALAFT7ASwitching Regulator or Controllers
-
TLHR4401-AS12ZVisible LEDs
-
ZPY15-TRVoltage Regulator Diodes