Part Details for ZR185.180.65 by Kradex
Overview of ZR185.180.65 by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZR185.180.65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZR185.180.65
|
TME | Enclosure: with panel, X: 180mm, Y: 185mm, Z: 65mm, aluminium, black Min Qty: 1 | 8 |
|
$25.1600 / $33.5400 | Buy Now |