Part Details for ZR431LC01L by Zetex / Diodes Inc
Overview of ZR431LC01L by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ZR431LC01L
ZR431LC01L CAD Models
ZR431LC01L Part Data Attributes
|
ZR431LC01L
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR431LC01L
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.24V TO 10V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 51.613 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES |
Alternate Parts for ZR431LC01L
This table gives cross-reference parts and alternative options found for ZR431LC01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR431LC01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZR431LC01STOB | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZR431LC01L vs UZR431LC01STOB |
ZR431LC01STOB | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZR431LC01L vs ZR431LC01STOB |
ZR431LC01L | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZR431LC01L vs ZR431LC01L |
ZR431LC01STOB | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZR431LC01L vs ZR431LC01STOB |
RC0431AT | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | ZR431LC01L vs RC0431AT |