ZR78L057GTA
Description: Fixed Positive Standard Regulator, 5.7VBIPolar, PDSO4, SOT-223, 4 PIN

Overview of ZR78L057GTA by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for ZR78L057GTA by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZR78L057GTA by Zetex / Diodes Inc

ZR78L057GTA
Zetex / Diodes Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZETEX PLC
Package Description
LSOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
20 V
Input Voltage-Min
7.7 V
JESD-30 Code
R-PDSO-G4
Length
6.5 mm
Number of Functions
1
Number of Terminals
4
Output Current1-Max
0.2 A
Output Voltage1-Max
5.93 V
Output Voltage1-Min
5.47 V
Output Voltage1-Nom
5.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.7 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Voltage Tolerance-Max
4%
Width
3.5 mm
Want to compare parts?
  1. ZR78L057GTA
    Zetex / Diodes Inc
    Fixed Positive Standard Regulator, 5.7VBIPolar, PDSO4, SOT-223, 4 PIN
    VS

Alternate Parts for ZR78L057GTA

This table gives cross-reference parts and alternative options found for ZR78L057GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR78L057GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZSR570GTA Fixed Positive Standard Regulator, 5.7VBIPolar, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZR78L057GTA vs ZSR570GTA
ZSR570G Fixed Positive Standard Regulator, 5.7VBIPolar, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZR78L057GTA vs ZSR570G
ZSR570GTC 5.7V FIXED POSITIVE REGULATOR, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZR78L057GTA vs ZSR570GTC
ZSR570G 5.7V FIXED POSITIVE REGULATOR, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZR78L057GTA vs ZSR570G
Part Number Description Manufacturer Compare
ZR78L057G Fixed Positive Standard Regulator, 5.7VBIPolar, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZR78L057GTA vs ZR78L057G
ZSR570C 5.7V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN Diodes Incorporated ZR78L057GTA vs ZSR570C
ZR78L057C Fixed Positive Standard Regulator, 5.7VBIPolar, PBCY3, TO-92, 3 PIN Zetex / Diodes Inc ZR78L057GTA vs ZR78L057C
ZR78L057CSTZ 5.7V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN Diodes Incorporated ZR78L057GTA vs ZR78L057CSTZ
ZSR570G Fixed Positive Standard Regulator, 5.7VBIPolar, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZR78L057GTA vs ZSR570G
ZSR570GTA Fixed Positive Standard Regulator, 5.7VBIPolar, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZR78L057GTA vs ZSR570GTA
ZSR570CSTZ 5.7V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN Diodes Incorporated ZR78L057GTA vs ZSR570CSTZ
ZSR570G 5.7V FIXED POSITIVE REGULATOR, PDSO4, SOT-223, 4 PIN Diodes Incorporated ZR78L057GTA vs ZSR570G
ZSR570CSTOB 5.7V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN Diodes Incorporated ZR78L057GTA vs ZSR570CSTOB
ZR78L057CSTOB Fixed Positive Standard Regulator, 5.7VBIPolar, PBCY3, TO-92, 3 PIN Zetex / Diodes Inc ZR78L057GTA vs ZR78L057CSTOB

Related Parts for ZR78L057GTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZR78L057GTA by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZR78L057GTA by Zetex / Diodes Inc

Select Manufacturer
Which Manufacturer of ZR78L057GTA would you like to use for your alert(s)?
  • Please alert me when ZR78L057GTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZR78L057GTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZR78L057GTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZR78L057GTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZR78L057GTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZR78L057GTA by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: