Part Details for ZR78L08CSTZ by Zetex / Diodes Inc
Overview of ZR78L08CSTZ by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZR78L08CSTZ
ZR78L08CSTZ CAD Models
ZR78L08CSTZ Part Data Attributes
|
ZR78L08CSTZ
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR78L08CSTZ
Zetex / Diodes Inc
Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 8.32 V | |
Output Voltage1-Min | 7.68 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for ZR78L08CSTZ
This table gives cross-reference parts and alternative options found for ZR78L08CSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR78L08CSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L08ACZTR | Positive voltage regulators | STMicroelectronics | ZR78L08CSTZ vs L78L08ACZTR |
MC78L08CP | 8V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN | onsemi | ZR78L08CSTZ vs MC78L08CP |
MC78L08ABPRP | 8V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | ZR78L08CSTZ vs MC78L08ABPRP |
KA78L08AZ | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | ZR78L08CSTZ vs KA78L08AZ |
MC78L08ACPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | ZR78L08CSTZ vs MC78L08ACPG |
MC78L08ACPX | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | ZR78L08CSTZ vs MC78L08ACPX |
MC78L08ACPRE | 8V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | ZR78L08CSTZ vs MC78L08ACPRE |
MC78L08ACPRP | 8V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | ZR78L08CSTZ vs MC78L08ACPRP |
L78L08CZ | 8V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | ZR78L08CSTZ vs L78L08CZ |
L78L08CZ-AP | 8V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | ZR78L08CSTZ vs L78L08CZ-AP |