Part Details for ZRCA-824-613SN by Amphenol Corporation
Overview of ZRCA-824-613SN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZRCA-824-613SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZRCA-824-613SN
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 100 Position Socket Contact Junction Box Mount - Bulk (Alt: ZRCA-824-613SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZRCA-824-613SN
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 100 Position Socket Contact Junction Box Mount - Bulk (Alt: ZRCA-824-613SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZRCA-824-613SN
ZRCA-824-613SN CAD Models
ZRCA-824-613SN Part Data Attributes:
|
ZRCA-824-613SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZRCA-824-613SN
Amphenol Corporation
Circular Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |