Part Details for ZREA-312-22PR by Amphenol Corporation
Overview of ZREA-312-22PR by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18822PRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs | |
TUSB522PRGER | Texas Instruments | 3.3-V Dual Channel USB3.1 GEN 1 Re-Driver, Equalizer 24-VQFN 0 to 70 | |
TUSB522PRGET | Texas Instruments | 3.3-V Dual Channel USB3.1 GEN 1 Re-Driver, Equalizer 24-VQFN 0 to 70 |
Price & Stock for ZREA-312-22PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZREA-312-22PR
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 4 Position Pin Contact Junction Box Mount - Bulk (Alt: ZREA-312-22PR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZREA-312-22PR
ZREA-312-22PR CAD Models
ZREA-312-22PR Part Data Attributes
|
ZREA-312-22PR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZREA-312-22PR
Amphenol Corporation
Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Press Fit Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE, 1 GROUND CONTACT AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 |