ZREA-312-27P
Amphenol Corporation
Description: Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,

Overview of ZREA-312-27P by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ZREA-312-27P by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ZREA-312-27P
Avnet Americas Star-Line Series Circular Connector Receptacle 3 Position Pin Contact Junction Box Mount - Bulk (Alt: ZREA-312-27P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for ZREA-312-27P by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZREA-312-27P by Amphenol Corporation

ZREA-312-27P
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
LOW PROFILE
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
PANEL
Shell Finish
ANODIC
Shell Material
ALUMINUM ALLOY
Shell Size
12
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. ZREA-312-27P
    Amphenol Corporation
    Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZREA-312-27P by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZREA-312-27P by Amphenol Corporation

Select Manufacturer
Which Manufacturer of ZREA-312-27P would you like to use for your alert(s)?
  • Please alert me when ZREA-312-27P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZREA-312-27P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZREA-312-27P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZREA-312-27P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZREA-312-27P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZREA-312-27P by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: