Part Details for ZREK-2020-688PN by Amphenol Corporation
Overview of ZREK-2020-688PN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for ZREK-2020-688PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZREK-2020-688PN
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 19 Position Pin Contact Cable Mount - Bulk (Alt: ZREK-2020-688PN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |