Part Details for ZREK-2420-350SN by Amphenol Corporation
Overview of ZREK-2420-350SN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2420-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2420-AL | Coilcraft Inc | SMPS Transformer, 1.2W | |
DA2420- | Coilcraft Inc | Transformer, for STE12PS, 1:2, SMT, RoHS |
Price & Stock for ZREK-2420-350SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZREK-2420-350SN
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 37 Position Socket Contact Cable Mount - Bulk (Alt: ZREK-2420-350SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZREK-2420-350SN
ZREK-2420-350SN CAD Models
ZREK-2420-350SN Part Data Attributes
|
ZREK-2420-350SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZREK-2420-350SN
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 6.125 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |