Part Details for ZREP-12-654SN by Amphenol Corporation
Overview of ZREP-12-654SN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZREP-12-654SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZREP-12-654SN
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 7 Position Socket Contact Panel Mount - Bulk (Alt: ZREP-12-654SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZREP-12-654SN
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 7 Position Socket Contact Panel Mount - Bulk (Alt: ZREP-12-654SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZREP-12-654SN
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 7 Position Socket Contact Panel Mount - Bulk (Alt: ZREP-12-654SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZREP-12-654SN
ZREP-12-654SN CAD Models
ZREP-12-654SN Part Data Attributes
|
ZREP-12-654SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZREP-12-654SN
Amphenol Corporation
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |