Part Details for ZREP-16-22S by Amphenol Corporation
Overview of ZREP-16-22S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCD9222WRGZREP | Texas Instruments | Digital PWM System Controller with 4-bit, 6-bit, or 8-bit VID Support UCD9222-EP 48-VQFN -55 to 115 | |
MSP430F5438AMPZREP | Texas Instruments | Mixed Signal Microcontroller, MSP430F5438A-EP 100-LQFP -55 to 125 | |
TLVH431BMDBZREP | Texas Instruments | Enhanced-plastic 0.5% low-voltage wide-operating-current adjustable precision shunt regulator 3-SOT-23 -55 to 125 |
Price & Stock for ZREP-16-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZREP-16-22S
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 4 Position Socket Contact Panel Mount - Bulk (Alt: ZREP-16-22S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
20662647
|
Verical | Conn Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$300.8782 | Buy Now |
Part Details for ZREP-16-22S
ZREP-16-22S CAD Models
ZREP-16-22S Part Data Attributes
|
ZREP-16-22S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZREP-16-22S
Amphenol Corporation
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |