There are no models available for this part yet.
Overview of ZREP-16-321SN by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCD9222WRGZREP | Texas Instruments | Digital PWM System Controller with 4-bit, 6-bit, or 8-bit VID Support UCD9222-EP 48-VQFN -55 to 115 | |
MSP430F5438AMPZREP | Texas Instruments | Mixed Signal Microcontroller, MSP430F5438A-EP 100-LQFP -55 to 125 | |
TLVH431BMDBZREP | Texas Instruments | Enhanced-plastic 0.5% low-voltage wide-operating-current adjustable precision shunt regulator 3-SOT-23 -55 to 125 |
Price & Stock for ZREP-16-321SN by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70546589
|
RS | STARLINE SERIES 37#16 | Amphenol Industrial ZREP-16-321SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$494.4400 / $526.0000 | RFQ | |
DISTI #
AMMZREP-16-321SN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
AMMZREP-16-321SN
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for ZREP-16-321SN by Amphenol Industrial Operations
Related Parts for ZREP-16-321SN
-
ZREP-16-321PNOther Circular Connectors
-
MN24-2RKTerminals and Terminal Blocks
-
54548-1071Headers and Edge Type Connectors
-
B43416A9118A000Fixed Capacitors
-
GMR7580-37P2BNND Type Connectors
-
LPC4337JET100Microcontrollers
-
S1JHERectifier Diodes
-
CS51414ED8Switching Regulator or Controllers
-
IRFP31N50LPower Field-Effect Transistors