Part Details for ZRLA-5C20-379PN by Amphenol Corporation
Overview of ZRLA-5C20-379PN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZRLA-5C20-379PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZRLA-5C20-379PN
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 1 Position Pin Contact Junction Box Mount - Bulk (Alt: ZRLA-5C20-379PN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZRLA-5C20-379PN
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 1 Position Pin Contact Junction Box Mount - Bulk (Alt: ZRLA-5C20-379PN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZRLA-5C20-379PN
ZRLA-5C20-379PN CAD Models
ZRLA-5C20-379PN Part Data Attributes:
|
ZRLA-5C20-379PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZRLA-5C20-379PN
Amphenol Corporation
Circular Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |