Part Details for ZRLD-10C20-40S by Amphenol Corporation
Overview of ZRLD-10C20-40S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ZRLD-10C20-40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZRLD-10C20-40S
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 4 Position Socket Contact Cable Mount - Bulk (Alt: ZRLD-10C20-40S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZRLD-10C20-40S
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 4 Position Socket Contact Cable Mount - Bulk (Alt: ZRLD-10C20-40S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZRLD-10C20-40S
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 4 Position Socket Contact Cable Mount - Bulk (Alt: ZRLD-10C20-40S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZRLD-10C20-40S
ZRLD-10C20-40S CAD Models
ZRLD-10C20-40S Part Data Attributes
|
ZRLD-10C20-40S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZRLD-10C20-40S
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 6.625 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |