Part Details for ZSAT500N8TC by Diodes Incorporated
Overview of ZSAT500N8TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZSAT500N8TC
ZSAT500N8TC CAD Models
ZSAT500N8TC Part Data Attributes
|
ZSAT500N8TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZSAT500N8TC
Diodes Incorporated
Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for ZSAT500N8TC
This table gives cross-reference parts and alternative options found for ZSAT500N8TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSAT500N8TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR78L05N8TC | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZSAT500N8TC vs ZR78L05N8TC |
ZSAT500N8 | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8 | Diodes Incorporated | ZSAT500N8TC vs ZSAT500N8 |
ZSR500N8TC | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8 | Diodes Incorporated | ZSAT500N8TC vs ZSR500N8TC |
ZR78L05N8 | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8 | Zetex / Diodes Inc | ZSAT500N8TC vs ZR78L05N8 |
ZR78L05N8TA | 5V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | Diodes Incorporated | ZSAT500N8TC vs ZR78L05N8TA |
ZSAT500N8TA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8 | Diodes Incorporated | ZSAT500N8TC vs ZSAT500N8TA |
ZSR500N8TA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZSAT500N8TC vs ZSR500N8TA |
ZSR500N8 | 5V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | Diodes Incorporated | ZSAT500N8TC vs ZSR500N8 |
ZR78L05N8TA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZSAT500N8TC vs ZR78L05N8TA |
ZR78L05N8TC | 5V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | Diodes Incorporated | ZSAT500N8TC vs ZR78L05N8TC |