Part Details for ZSM-3235-44 by igus Inc
Overview of ZSM-3235-44 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSM-3235-44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSM-3235-44
|
TME | Bearing: sleeve bearing, Øout: 35mm, Øint: 32mm, L: 44mm, iglidur® Z Min Qty: 1 | 0 |
|
$22.8200 / $30.2800 | RFQ |