Part Details for ZSPM4521AA1R by Renesas Electronics Corporation
Overview of ZSPM4521AA1R by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZSPM4521AA1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSPM4521AA1R-ND
|
DigiKey | IC REG PQFN Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ZSPM4521AA1R
|
Avnet Americas | High Efficiency Li-Ion Battery Charger for Photovoltaic Sources 3.94V to 4.18V 1.5A 16-Pin PQFN T/R - Tape and Reel (Alt: ZSPM4521AA1R) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
RFQ |
Part Details for ZSPM4521AA1R
ZSPM4521AA1R CAD Models
ZSPM4521AA1R Part Data Attributes:
|
ZSPM4521AA1R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSPM4521AA1R
Renesas Electronics Corporation
High-Efficiency Charger for Li-Ion Batteries with Photovoltaic Sources, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 16 | |
Manufacturer Package Code | NBG16 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |