-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R2310
|
Newark | .100" Shrouded Elevated Terminal Strip Rohs Compliant: Yes |Samtec ZSS-104-01-S-D-540 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$2.3400 / $5.9200 | Buy Now |
DISTI #
612-ZSS-104-01-S-D-540-ND
|
DigiKey | CONN HDR .100" 8POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5600 | Buy Now |
DISTI #
ZSS-104-01-S-D-540
|
Avnet Americas | Conn Elevated Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-104-01-S-D-540) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 150 Factory Stock |
|
$2.2900 / $3.6800 | Buy Now |
DISTI #
200-ZSS10401SD540
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$1.2100 / $3.6800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.2100 / $3.6800 | Buy Now | |
DISTI #
ZSS-104-01-S-D-540
|
Avnet Americas | Conn Elevated Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-104-01-S-D-540) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 150 Factory Stock |
|
$2.2900 / $3.6800 | Buy Now |
|
Powell Electronics | .100 Shrouded Eleva Min Qty: 1 | 90 |
|
$2.2900 / $3.6800 | Buy Now |
DISTI #
000000000002394312
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 150 |
|
$2.0800 / $3.6800 | Buy Now |
|
Master Electronics | 0 |
|
$1.2100 / $3.6800 | Buy Now | |
DISTI #
5cd939dccd7c1c4c389868ee
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 150 |
|
$1.2100 / $3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZSS-104-01-S-D-540
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-104-01-S-D-540
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.54 inch | |
Body Length | 0.55 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for ZSS-104-01-S-D-540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-104-01-S-D-540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-104-06-G-D-120 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-104-01-S-D-540 vs MTSW-104-06-G-D-120 |
MTSW-104-11-T-D-320 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-104-01-S-D-540 vs MTSW-104-11-T-D-320 |
MTSW-104-12-T-D-088 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-104-01-S-D-540 vs MTSW-104-12-T-D-088 |
MTSW-104-11-G-D-640 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-104-01-S-D-540 vs MTSW-104-11-G-D-640 |
MTSW-104-08-L-D-335 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-104-01-S-D-540 vs MTSW-104-08-L-D-335 |
MTSW-104-07-G-D-235 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-104-01-S-D-540 vs MTSW-104-07-G-D-235 |
MTSW-104-07-T-D-001 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-104-01-S-D-540 vs MTSW-104-07-T-D-001 |
MTSW-104-06-G-D-200 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-104-01-S-D-540 vs MTSW-104-06-G-D-200 |
MTSW-104-07-S-D-180 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-104-01-S-D-540 vs MTSW-104-07-S-D-180 |
MTSW-104-23-L-D-200 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-104-01-S-D-540 vs MTSW-104-23-L-D-200 |