Part Details for ZSS-105-06-S-S-1040 by Samtec Inc
Overview of ZSS-105-06-S-S-1040 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-105-06-S-S-1040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-105-06-S-S-104
|
Avnet Americas | Conn Elevated Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-105-06-S-S-104) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.0700 / $3.6900 | Buy Now | |
DISTI #
ZSS-105-06-S-S-104
|
Avnet Americas | Conn Elevated Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-105-06-S-S-104) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$2.0700 / $3.6900 | Buy Now |
Part Details for ZSS-105-06-S-S-1040
ZSS-105-06-S-S-1040 CAD Models
ZSS-105-06-S-S-1040 Part Data Attributes:
|
ZSS-105-06-S-S-1040
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-105-06-S-S-1040
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-105-06-S-S-1040
This table gives cross-reference parts and alternative options found for ZSS-105-06-S-S-1040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-105-06-S-S-1040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZST-105-05-T-S-920-LL | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-105-06-S-S-1040 vs ZST-105-05-T-S-920-LL |
SW-05-04-T-S-250-150 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-105-06-S-S-1040 vs SW-05-04-T-S-250-150 |
SW-05-04-T-S-350-150 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-105-06-S-S-1040 vs SW-05-04-T-S-350-150 |
ZST-105-05-T-S-920 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-105-06-S-S-1040 vs ZST-105-05-T-S-920 |
MTSW-105-07-G-S-028-RA | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-105-06-S-S-1040 vs MTSW-105-07-G-S-028-RA |
ZSS-105-01-G-S-511 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-105-06-S-S-1040 vs ZSS-105-01-G-S-511 |
ZSS-105-01-L-S-540 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-105-06-S-S-1040 vs ZSS-105-01-L-S-540 |