-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZSS-106-01-H-D-515-LL-ND
|
DigiKey | .100" SHROUDED ELEVATED TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0300 | Buy Now |
DISTI #
ZSS-106-01-H-D-515-LL
|
Avnet Americas | Conn Board Stacker HDR 12 POS 13.08mm Stack Height 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: ZSS-106-01-H-D-515-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$3.0400 / $4.8500 | Buy Now |
DISTI #
200-ZSS10601HD515LL
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$2.2000 / $4.8500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.6300 / $4.8500 | Buy Now | |
DISTI #
ZSS-106-01-H-D-515-LL
|
Avnet Americas | Conn Board Stacker HDR 12 POS 13.08mm Stack Height 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: ZSS-106-01-H-D-515-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$3.0400 / $4.8500 | Buy Now |
DISTI #
ZSS-106-01-H-D-515-LL
|
Avnet Americas | Conn Board Stacker HDR 12 POS 13.08mm Stack Height 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: ZSS-106-01-H-D-515-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$3.0400 / $4.8500 | Buy Now |
DISTI #
000000000003880646
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 0 |
|
$2.7600 / $4.8500 | Buy Now |
|
Master Electronics | 0 |
|
$1.6300 / $4.8500 | Buy Now | |
DISTI #
5cd93ac2cd7c1c4c38997696
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $4.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZSS-106-01-H-D-515-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-106-01-H-D-515-LL
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for ZSS-106-01-H-D-515-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-106-01-H-D-515-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-106-13-G-D-562 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-106-01-H-D-515-LL vs MTSW-106-13-G-D-562 |
MTSW-106-11-L-D-500 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-106-01-H-D-515-LL vs MTSW-106-11-L-D-500 |
54776-101-12 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZSS-106-01-H-D-515-LL vs 54776-101-12 |
MTSW-106-07-S-D-280 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-106-01-H-D-515-LL vs MTSW-106-07-S-D-280 |
MTSW-106-12-L-D-750 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-106-01-H-D-515-LL vs MTSW-106-12-L-D-750 |
76745-847V12LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-106-01-H-D-515-LL vs 76745-847V12LF |
76745-1AT-12LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-106-01-H-D-515-LL vs 76745-1AT-12LF |
56132-S20-06 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-106-01-H-D-515-LL vs 56132-S20-06 |
54776-101-12 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-106-01-H-D-515-LL vs 54776-101-12 |
MTSW-106-11-G-D-011 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-106-01-H-D-515-LL vs MTSW-106-11-G-D-011 |