ZSS-107-07-L-D-1057
Description: Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of ZSS-107-07-L-D-1057 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
105706-HMC384LP4 Analog Devices HMC384LP4 Evaluation PCB
105706-HMC431LP4 Analog Devices HMC431LP4 Evaluation PCB
105706-HMC430LP4 Analog Devices HMC430LP4 Evaluation PCB

Price & Stock for ZSS-107-07-L-D-1057 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40AC7934
Newark Header, 14 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:14Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZSS-107-07-L-D-1057 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.9500
  • 10 $3.7600
  • 100 $3.1600
  • 500 $2.6800
  • 1,000 $2.2700
  • 2,500 $2.0900
  • 5,000 $2.0400
$2.0400 / $3.9500 Buy Now
DISTI # 3937-ZSS-107-07-L-D-1057-ND
DigiKey CONN HDR .100" 14POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 79
In Stock
  • 1 $7.6400
  • 50 $6.2364
  • 100 $5.2909
  • 500 $4.7091
  • 1,000 $3.6545
$3.6545 / $7.6400 Buy Now
DISTI # 612-ZSS-107-07-L-D-1057-ND
DigiKey CONN HDR .100" 14POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $4.2000
$4.2000 Buy Now
DISTI # ZSS-107-07-L-D-105
Avnet Americas Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 14 Contacts, 2.54 mm, Through Hole - Bulk (Alt: ZSS-107-07-L-D-105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 119 Factory Stock
  • 1 $4.2000
  • 50 $3.4300
  • 100 $2.9100
  • 500 $2.5900
  • 1,000 $2.0100
$2.0100 / $4.2000 Buy Now
DISTI # 200-ZSS10707LD1057
Mouser Electronics Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant 0
  • 1 $4.2000
  • 100 $2.9100
  • 500 $2.5900
  • 1,000 $2.0100
  • 2,000 $1.8200
  • 5,000 $1.4400
$1.4400 / $4.2000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $3.8000
  • 50 $3.2800
  • 250 $2.9300
  • 500 $2.8000
  • 1,000 $2.1000
  • 2,500 $1.8900
  • 5,000 $1.5400
  • 7,500 $1.5200
$1.5200 / $3.8000 Buy Now
Powell Electronics .100" Shrouded Elevated Terminal Strip Min Qty: 1 79
  • 1 $4.2000
  • 50 $3.4300
  • 100 $2.9100
  • 500 $2.5900
  • 1,000 $2.0100
$2.0100 / $4.2000 Buy Now
DISTI # 000000000003880655
Sager Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 0
  • 1 $4.2000
  • 50 $3.4300
  • 100 $2.9100
  • 500 $2.5900
  • 1,000 $2.0100
  • 2,000 $1.8200
$1.8200 / $4.2000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $3.8000
  • 50 $3.2800
  • 250 $2.9300
  • 500 $2.8000
  • 1,000 $2.1000
  • 2,500 $1.8900
  • 5,000 $1.5400
  • 7,500 $1.5200
$1.5200 / $3.8000 Buy Now
DISTI # 5cd93acacd7c1c4c38997e6b
Samtec .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 119
  • 1 $4.2010
  • 50 $3.4260
  • 100 $2.9080
  • 500 $2.5860
  • 1,000 $2.0140
  • 2,000 $1.8240
  • 5,000 $1.4430
  • 10,000 $1.0620
$1.0620 / $4.2010 Buy Now

CAD Models for ZSS-107-07-L-D-1057 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZSS-107-07-L-D-1057 by Samtec Inc

ZSS-107-07-L-D-1057
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. ZSS-107-07-L-D-1057
    Samtec Inc
    Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for ZSS-107-07-L-D-1057

This table gives cross-reference parts and alternative options found for ZSS-107-07-L-D-1057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-107-07-L-D-1057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZST-107-09-T-D-1340 Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZSS-107-07-L-D-1057 vs ZST-107-09-T-D-1340
MTSW-107-23-S-D-229 Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-107-07-L-D-1057 vs MTSW-107-23-S-D-229
76745-8DSV14LF Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions ZSS-107-07-L-D-1057 vs 76745-8DSV14LF
56132-S22-07LF Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi ZSS-107-07-L-D-1057 vs 56132-S22-07LF
MTSW-107-09-S-D-475 Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-107-07-L-D-1057 vs MTSW-107-09-S-D-475
MTSW-107-24-L-D-200 Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZSS-107-07-L-D-1057 vs MTSW-107-24-L-D-200
ZSS-107-05-S-D-940 Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZSS-107-07-L-D-1057 vs ZSS-107-05-S-D-940
MTSW-107-07-T-D-125 Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-107-07-L-D-1057 vs MTSW-107-07-T-D-125
76745-1CNV14LF Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions ZSS-107-07-L-D-1057 vs 76745-1CNV14LF
64111-S07-14LF Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions ZSS-107-07-L-D-1057 vs 64111-S07-14LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZSS-107-07-L-D-1057 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZSS-107-07-L-D-1057 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZSS-107-07-L-D-1057 would you like to use for your alert(s)?
  • Please alert me when ZSS-107-07-L-D-1057 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZSS-107-07-L-D-1057 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZSS-107-07-L-D-1057 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZSS-107-07-L-D-1057 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZSS-107-07-L-D-1057.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZSS-107-07-L-D-1057 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: